Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 10A 250VAC 0.83N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 10A 250VAC 0.83N Screw Mount
Search Keywords: MBF5B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBF5B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyoxymethylene/Hinge Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    0.83 N
  • Termination Style:
    Solder
  • Dimension:
    21.75 x 6.5 x 21.65 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 518
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
10
$2.18
50
$1.93
100
$1.90
250
$1.87
500
$1.84
750
$1.82
1,000 +
$1.79
Click for Quote
Log in to unlock special pricing