Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MAB104G01C06B01A

APEM Inc.

Switch Snap Action N.O./N.C. SPDT Short Roller Lever 16A 250VAC 3.72N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 16A 250VAC 3.72N Screw Mount Quick Connect
Search Keywords: MAB104G01C06B01A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MAB104G01C06B01A
  • Alias/AKA:
    MAC6C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/N/A/Phenolic/Short Roller Lever
  • Contact Rating @ Voltage:
    16@250VAC@(ENEC/VDE) A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    3.72 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.7mm x 10.3mm x 29.6 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,703
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
10
$4.288
100
$2.769
250
$2.683
625
$2.601
1,250
$2.575
1,875
$2.549
2,500 +
$2.524
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5