Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Roller Lever Quick Connect 16A 250VAC Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Roller Lever Quick Connect 16A 250VAC Screw Mount
Search Keywords: MAA6C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MAA6C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    N/A/N/A/FS 161/Roller Lever
  • Contact Rating @ Voltage:
    16@250VAC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Quick Connect
  • Dimension:
    40.8 x 10.3 x 27.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 521
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Order Increment:
25
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
25
$2.911
100
$2.543
250
$2.277
625
$2.208
1,250
$2.185
1,875
$2.164
2,500 +
$2.142
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5