Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M11L061M

APEM Inc.

Joysticks Passive 2 Direction 5KOhm Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Passive 2 Direction 5KOhm Solder
Search Keywords: M11L061M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    M11L061M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109160
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Material:
    Plastic
  • Dimension:
    50 x 50 x 60 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    1 Million Cycles
  • Number of Directions:
    2
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    5KOhm/0.5 W
  • Terminal Type:
    Solder
  • Type:
    Potentiometer
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$103.45
5
$98.28
10
$66.48
25
$57.81
50
$55.50
100
$52.03
250 +
$50.30
Click for Quote
Log in to unlock special pricing