Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KR374AKEEA22N09XX10

APEM Inc.

Switch Rocker Mom OFF Mom SPDT Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker Mom OFF Mom SPDT Quick Connect/Solder Lug Rocker 5A 24VDC 150000Cycles
Search Keywords: KR374AKEEA22N09XX10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    KR374AKEEA22N09XX10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@24VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
MOQ for out of Stock Qty:
10
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$62.09
5
$43.39
10
$39.69
20
$38.47
30
$37.29
40 +
$36.92
Click for Quote
Log in to unlock special pricing