Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KG452A2XXA21XX

APEM Inc.

Switch Rocker Mom ON DPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 100000Cycles Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker Mom ON DPDT Quick Connect/Solder Lug Rocker 12A 250VAC 24VDC 100000Cycles Automotive
Search Keywords: KG452A2XXA21XX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    KG452A2XXA21XX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    12@250VAC@VDE A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$36.30
5
$28.76
10
$25.12
20
$22.98
30
$22.27
40 +
$21.93
Click for Quote
Log in to unlock special pricing