Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

JD7509E

APEM Inc.

Switch Key Lock SP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock SP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Search Keywords: JD7509E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    JD7509E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    4@125VAC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
5
$18.18
10
$17.91
25
$17.64
50
$13.23
75
$12.35
100 +
$12.10
Click for Quote
Log in to unlock special pricing