Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPR3FAD7/1

APEM Inc.

Switch - Push Button - IP67 - Panel Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 - White Round Curved Plunger

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch - Push Button - IP67 - Panel Mnt - SPST-NO - Mom - 5A 48Vac/dc - Wire Leads - IP67 - White Round Curved Plunger
Search Keywords: IPR3FAD71
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IPR3FAD7/1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Ships today, if you order in
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1
$34.12
5
$31.45
25
$28.16
50
$26.14
100
$25.12
250
$23.41
500 +
$23.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5