Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IPR1FAD3L0G

APEM Inc.

Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Wire Lead Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON SPST Round Curved Button 4A 72VDC Latching Wire Lead Panel Mount Automotive
Search Keywords: IPR1FAD3L0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IPR1FAD3L0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    4A@12 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 31.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$54.86
5
$54.31
7
$53.76
13
$53.23
19
$52.69
25 +
$44.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5