Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IMP7Z462

APEM Inc.

Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: IMP7Z462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IMP7Z462
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@28 VDC
  • Actuator Style:
    Round Flat Button
  • Terminal Type:
    Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$35.91
5
$34.32
7
$33.98
13
$33.31
19
$32.82
25 +
$32.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5