Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GH39Y010001

APEM Inc.

Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: GH39Y010001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    GH39Y010001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    3@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16.15 x 7.5 x 13.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Ships today, if you order in
Minimum Order:
5
18 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$15.53
25
$10.05
50
$8.66
100
$8.11
250
$7.94
500
$7.56
1,000 +
$6.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5