Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FMC88A2200000

APEM Inc.

Switch Rocker ON OFF Mom SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF Mom SPDT Quick Connect Curved Rocker 6A 250VAC 30000Cycles
Search Keywords: FMC88A2200000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    FMC88A2200000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    6@250VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in You may purchase in-stock quantity up to 14
Minimum Order:
50
Available in less than min:
14
Order Increment:
50
ADD TO CART
Qty
Unit Price
1
$3.839
50
$3.490
100
$3.220
250
$3.140
500
$3.070
1,000
$3.040
2,500
$3.010
5,000
$2.980
7,500 +
$2.950
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5