Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

FMC68A2200003

APEM Inc.

Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC 30000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC 30000Cycles
Search Keywords: FMC68A2200003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    FMC68A2200003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    10@250VAC@VDE A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.70
100
$2.31
250
$2.19
500
$1.75
1,000
$1.45
2,500
$1.42
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing