Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DPS10301AK2 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

DPS10301AK2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords: DPS10301AK2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    DPS10301AK2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    Hexadecimal
  • Number of Positions:
    16
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    40 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -20 to 80 °C
  • Termination Style:
    Solder
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
MOQ for out of Stock Qty:
25
26 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
1
€32.874
5
€32.375
10
€31.886
25
€31.408
50
€19.323
75
€15.309
100 +
€14.997
Click for Quote
Log in to unlock special pricing