Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    D16202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Dimension:
    7.77 x 10.79 x 7.11 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Can Ship immediately You may purchase in-stock quantity up to 322
Minimum Order:
600
Available in less than min:
322
Order Increment:
600
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.827
600
$2.570
1,200
$2.400
2,400
$2.260
4,800 +
$2.200
Click for Quote
Log in to unlock special pricing