Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AV19402ZQE

APEM Inc.

Switch Push Button ON OFF SPST Round Curved Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF SPST Round Curved Button 3A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: AV19402ZQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV19402ZQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    3A@120VAC 28 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$33.86
10
$27.58
25
$25.33
50
$24.64
75
$23.98
100 +
$23.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5