Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AV191003C940N

APEM Inc.

Switch Push Button N.O. Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. Round Curved Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV191003C940N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AV191003C940N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for out of Stock Qty:
4
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$124.65
4
$100.61
8
$97.49
12
$96.03
16 +
$93.59
Click for Quote
Log in to unlock special pricing