Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AS39S010010

APEM Inc.

Switch Rocker ON OFF ON SPDT Solder Lug Rocker 4A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT Solder Lug Rocker 4A 250VAC
Search Keywords: AS39S010010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    AS39S010010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    4@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
5
$14.71
25
$9.85
50
$8.84
100
$6.64
250
$6.22
500
$5.93
1,000
$5.48
2,500 +
$5.16
Click for Quote
Log in to unlock special pricing