Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A0154BD

APEM Inc.

Contact Blocks N.C. DPST Quick Connect/Solder 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.C. DPST Quick Connect/Solder 6A 250VAC
Search Keywords: A0154BD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    A0154BD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    6@250VAC A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Family:
    A01
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Ships today, if you order in
Minimum Order:
5
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
5
$9.35
25
$8.84
50
$8.69
100
$8.60
250
$8.51
500
$8.43
1,000 +
$8.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5