Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF ON DPDT, Round Lever, Screw Terminal Style, Current: 10A Voltage: 125VAC, Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Toggle ON OFF ON DPDT, Round Lever, Screw Terminal Style, Current: 10A Voltage: 125VAC, Panel Mount
Search Keywords: 649H
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    649H
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    15@250VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    29.7 x 21.5 x 60.4 mm
  • Operating Temperature:
    -20 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 100
Ships today, if you order in
12 Weeks 出荷できます 2/6/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$17.56
10
$15.78
25
$15.34
50
$12.48
100
$9.17
250
$8.70
500 +
$8.10
Click for Quote
ログイン 特別価格を解除するには