Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5GTH9358222

APEM Inc.

Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole
Search Keywords: 5GTH9358222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5GTH9358222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.3mm x 12.8mm x 6.4mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    3.5 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Ships today, if you order in
Minimum Order:
5
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
5
$7.450
25
$6.443
100
$5.319
300
$5.044
500
$4.800
1,000
$4.405
2,500
$4.351
5,000 +
$4.308
Click for Quote
Log in to unlock special pricing