Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5GTH92061Q

APEM Inc.

Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 10000000Cycles 2N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC 10000000Cycles 2N Thru-Hole
Search Keywords: 5GTH92061Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5GTH92061Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.1mm x 12.8mm x 6.4 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
5
$14.16
10
$12.71
25
$11.58
50
$11.46
75
$11.35
100 +
$9.19
Click for Quote
Log in to unlock special pricing