Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5GSH965

APEM Inc.

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 24VDC 10000000Cycles 6.5N SMD Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 24VDC 10000000Cycles 6.5N SMD Automotive
Search Keywords: 5GSH965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5GSH965
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.1 x 14 x 6.4 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    6.5 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,305
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
100
$2.66
300
$2.62
500
$2.35
1,000
$2.26
2,500
$2.10
5,000
$2.07
7,500
$2.04
10,000 +
$2.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5