Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

5646ADGKB

APEM Inc.

Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5646ADGKB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5646ADGKB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    DPDT14110
  • Switch Configuration:
    ON ON14118
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Locking Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Solder Lug14119
  • Dimension:
    13.2mm x 12mm x 38.4514112mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$44.96
5
$31.43
10
$30.95
13
$28.46
25
$27.58
38
$27.16
50 +
$26.47
Click for Quote
Log in to unlock special pricing