Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5236AKB

APEM Inc.

5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - 4A - 30VDC - Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5000 Series - Miniature Toggle Switches - Single Pole - ON-ON - 4A - 30VDC - Silver
Search Keywords: 5236AKB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5236AKB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
5
$23.85
25
$18.40
50
$15.30
100
$11.62
250
$11.11
500
$10.72
1,000 +
$10.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5