Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3ETH9-10.4

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole
Search Keywords: 3ETH9104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    3ETH9-10.4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.1 x 14 x 10.4 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,210
Can Ship immediately
Minimum Order:
10
20 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
10
$3.722
50
$2.803
300
$2.529
500
$2.332
1,000
$2.176
2,500
$2.088
5,000
$2.067
7,500 +
$2.046
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5