Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3631NF/2

APEM Inc.

Switch Toggle, SPST, Round Lever, Terminal Style: Quick Conn/Solder Lug, Current: 6A(AC)/12A(DC), Voltage: 125VAC/28VDC, Panel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle, SPST, Round Lever, Terminal Style: Quick Conn/Solder Lug, Current: 6A(AC)/12A(DC), Voltage: 125VAC/28VDC, Panel Mount
Search Keywords: 3631NF2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    3631NF/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    12@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Dimension:
    35 x 21.5 x 61.8 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
14 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$28.02
10
$21.57
25
$18.85
50
$16.87
100
$15.64
250
$15.48
500 +
$15.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5