Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2641LPA21600L110V

APEM Inc.

Rocker Switch-DPST-16A (AC)- 15A (DC)-125V-Panel Mount- Snap-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch-DPST-16A (AC)- 15A (DC)-125V-Panel Mount- Snap-In
Search Keywords: 2641LPA21600L110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    2641LPA21600L110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$17.864
5
$16.240
20
$14.810
40
$14.190
60
$12.670
100
$10.340
260
$9.810
500 +
$8.400
Click for Quote
Log in to unlock special pricing