Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2641LP/2A222021L0

APEM Inc.

Switch Rocker ON OFF DPST Quick Connect/Solder Lug V-Shaped Rocker 16A 250VAC 24VDC 248.57VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect/Solder Lug V-Shaped Rocker 16A 250VAC 24VDC 248.57VA
Search Keywords: 2641LP2A222021L0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    2641LP/2A222021L0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    248.57@(CSA/UL) A
  • Actuator Style:
    V-Shaped Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
On Order:
71   can ship 2/19/25
Minimum Order:
20
Order Increment:
20
13 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
20
$11.89
40
$10.99
60
$10.44
100
$10.34
260
$10.17
500
$10.06
1,000 +
$9.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5