Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2631LH/2A22601L110V

APEM Inc.

Switch Rocker ON OFF SPST Quick Connect/Solder Lug V-Shaped Rocker 15A 250VAC 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect/Solder Lug V-Shaped Rocker 15A 250VAC 24VDC
Search Keywords: 2631LH2A22601L110V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    2631LH/2A22601L110V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@12VDC A
  • Actuator Style:
    V-Shaped Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
20
Order Increment:
20
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
20
$10.86
40
$10.41
60
$9.51
100
$7.60
260
$7.21
500
$6.26
1,000 +
$5.52
Click for Quote
Log in to unlock special pricing