Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

13440CD25X822

APEM Inc.

Push Button Switch - DPST - Momentary - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Push Button Switch - DPST - Momentary - Solder Lugs
Search Keywords: 13440CD25X822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    13440CD25X822
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
MOQ for out of Stock Qty:
7
22 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$171.96
5
$153.96
7
$149.26
13
$147.77
19
$146.29
25 +
$144.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5