Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount 12AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 12AWG
Search Keywords: PM16S12S32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    PM16S12S32
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    12 AWG
  • Contact Material:
    Beryllium Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
Minimum Order:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
25
$2.030
100
$1.764
250
$1.745
500
$1.493
1,000
$1.321
2,500
$1.308
5,000
$1.171
7,500 +
$1.159
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 154 More