Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact PIN Crimp ST Cable Mount 16-20AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 16-20AWG
Search Keywords: PM16P1620S3050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    PM16P1620S30-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Signal3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Gold Over Nickel3466
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,003
Can Ship immediately
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
50
$2.26
250
$2.04
500
$1.98
1,000
$1.57
2,500
$1.55
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,916
Minimum Order:
25
Accessories
+ Show 154 More