Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

SBE320/SBX350 Contacts - 4/0 AWG - 2 Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SBE320/SBX350 Contacts - 4/0 AWG - 2 Pack
Search Keywords: 6356
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    6356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Machined Power3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    (4/0) AWG
  • Contact Material:
    Copper Alloy3465
  • Contact Plating:
    Silver3466
  • Maximum Current Rating:
    550 A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$28.85
5
$26.74
10
$22.20
25
$19.82
50
$18.57
100
$18.29
250 +
$18.01
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
387
Minimum Order:
5
Accessories
+ Show 74 More