Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing PL 4 POS Crimp ST Cable Mount Black SPEC Pak®
Search Keywords: 4827G6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    4827G6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    PL3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    6003494V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Can Ship immediately
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$1.732
100
$1.244
250
$1.113
500
$1.030
1,000
$0.958
2,500
$0.874
5,000
$0.861
7,500 +
$0.848
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5