Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact RA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact RA
Search Keywords: 35912P1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    3-5912P1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    N/A
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    45 A
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,005   can ship 1/2/25
Minimum Order:
50
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
50
$1.044
500
$0.599
1,000
$0.583
3,000
$0.558
5,000
$0.550
8,000
$0.542
10,000
$0.534
15,000 +
$0.526
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Accessories
+ Show 85 More
CUSTOMERS ALSO BOUGHT
5