Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Crimp ST Cable Mount 10-14AWG Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Crimp ST Cable Mount 10-14AWG Reel
Search Keywords: 201G1H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    201G1H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907040
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Power
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    10-14 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    45 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,000   can ship 12/30/24
Minimum Order:
100
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
100
$0.4039
500
$0.3176
2,500
$0.2839
5,000
$0.2361
10,000
$0.2326
25,000
$0.2291
50,000 +
$0.2256
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 85 More
CUSTOMERS ALSO BOUGHT
5