Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Housing 1 POS Crimp ST Cable Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing 1 POS Crimp ST Cable Mount Bulk
Search Keywords: 1327G21BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Anderson Power Products
  • Part No:
    1327G21-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,194
Can Ship immediately
Minimum Order:
50
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
50
$0.5025
500
$0.3237
1,000
$0.2819
2,500
$0.2777
5,000
$0.2735
7,500
$0.2694
10,000
$0.2654
15,000 +
$0.2614
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 151 More
CUSTOMERS ALSO BOUGHT
5