Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IR608A

Amprobe

Thermometer Handheld 9V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermometer Handheld 9V
Search Keywords: IR608A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amprobe
  • Part No:
    IR608A
  • Alias/AKA:
    3015690
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Life:
    12 h
  • Battery Voltage Rating:
    9 V
  • Family:
    IR608A
  • Dimension:
    38 x 101 x 152 mm
  • Display Type:
    LCD
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
2 Weeks can ship 11/26/24
ADD TO CART
Qty
Unit Price
1
$152.99
3
$146.87
5 +
$140.75
Click for Quote
Log in to unlock special pricing