Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4306513

Amprobe

Digital Handheld Multimeter 250VAC 250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Digital Handheld Multimeter 250VAC 250VDC
Search Keywords: 4306513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amprobe
  • Part No:
    4306513
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Diode Test:
    Yes
  • Continuity Test:
    Yes
  • Family:
    AM-420
  • Display Type:
    LCD
  • Data Hold:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Older Equivalent
AM-420
AM-420
VIEW PRODUCT
Digital Handheld 250VAC 250VDC