Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Female Solarlock 10AWG Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Female Solarlock 10AWG Bag
Search Keywords: H4CFC6DI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Solar
  • Part No:
    H4CFC6DI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Female Solarlock
  • Polarity:
    Positive
  • IP Rating:
    IP68
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    44 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -40 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,375
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
10
$4.09
25
$3.88
50
$3.69
100
$3.50
250
$3.33
500
$2.05
750
$1.62
1,000 +
$1.59
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5