Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12-Way Receptacle, Male Connector with A Position Key and Extended Shroud

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
12-Way Receptacle, Male Connector with A Position Key and Extended Shroud
Search Keywords: AT0412PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Sine Systems
  • Part No:
    AT04-12PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    220
  • Type:
    Housing
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,769
Ships today, if you order in
Minimum Order:
10
8 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
10
$1.32
220
$1.30
440
$1.28
660
$1.26
1,100
$1.24
2,640
$1.22
5,060
$1.20
7,700 +
$1.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5