Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMP-MSFD-CSB

Amphenol RF

Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Thru-Hole PL Gold Single

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Thru-Hole PL Gold Single
Search Keywords: SMPMSFDCSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    SMP-MSFD-CSB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SMP3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 26.5 Hz to GHz
  • Gender:
    PL3733
  • Mounting:
    Through Hole3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -55 to 165 °C
  • Dimension:
    7.4 x 4.13741mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
Minimum Order:
5
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
$6.006
5
$5.460
50
$4.440
100
$4.240
300
$3.640
500
$3.300
1,000
$3.150
2,500
$2.990
5,000 +
$2.940
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States