Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M39012/05-0501

Amphenol RF

Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012050501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    M39012/05-0501
  • Alias/AKA:
    082-4440
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    49.5 x 35.5 x 21 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 349
Can Ship immediately
Manufacturer Stock:
1 can ship
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$124.15
5
$119.81
10
$111.28
25
$101.61
50
$97.58
100
$96.12
300 +
$94.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5