Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

919-118J-51P

Amphenol RF

RF Connector MCX Straight PCB Jack 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector MCX Straight PCB Jack 50 Ohm
Search Keywords: 919118J51P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    919-118J-51P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    MCX
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 155 °C
  • Dimension:
    5.89 x 5.89 x 5.99 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Manufacturer Stock:
5 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$9.80
10
$8.85
25
$8.71
50
$8.25
75
$8.13
100 +
$8.01
Click for Quote
Log in to unlock special pricing