Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

901-9531-3

Amphenol RF

RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector SMA Right Angle Crimp Plug for RG-316 50 Ohm
Search Keywords: 90195313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9531-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 872
Can Ship immediately
Manufacturer Stock:
224 can ship
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$17.30
10
$12.33
25
$11.95
50
$11.67
100
$11.32
300
$11.21
500 +
$11.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5