Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

901-9531-1SF

Amphenol RF

RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector SMA Right Angle Crimp Plug for RG-142 RG-55 RG-142 RG-223 RG-400 50 Ohm
Search Keywords: 90195311SF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-9531-1SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    17.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Can Ship immediately
Manufacturer Stock:
90 can ship
MOQ for out of Stock Qty:
25
11 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
€29.930
5
€29.480
10
€29.040
25
€28.600
50
€17.600
75
€13.930
100 +
€13.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5