Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn TNC-SMA Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn TNC-SMA Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
Search Keywords: 901280
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    901-280
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    TNC-SMA Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    36.1 x 17.4 x 17.4mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
7
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$155.42
5
$139.15
7
$137.06
13
$133.56
19
$131.56
25 +
$129.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5