Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Connector UG-421B/U Twinax Straight Clamp Plug for RG-22

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UG-421B/U Twinax Straight Clamp Plug for RG-22
Search Keywords: 32225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    32225
  • Alias/AKA:
    000-32225
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Body Material:
    Brass
  • Contact Material:
    Brass
  • Maximum Temperature Limit:
    165
  • Termination Style:
    Cable - Clamp
  • Insulator Material:
    PTFE
  • Polarity:
    Standard
  • Gender:
    Plug
  • Minimum Temperature Limit:
    -65
  • Cable Type:
    RG-22
  • Orientation:
    Straight
  • Maximum Frequency:
    0.2
  • Coupling Mechanism:
    Threaded
  • Mating Cycles:
    500
  • Contact Finish:
    Silver
  • Body Finish:
    Silver
  • Contact Termination:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
11 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$454.091
25
$412.810
50
$210.840
75
$143.520
100 +
$140.650
Click for Quote
Log in to unlock special pricing