Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

31-9-RFX

Amphenol RF

RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass.
Search Keywords: 319RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    31-9-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP/PL
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    27 x 14.3 x 25.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order:
5
4 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
5
$8.91
25
$8.08
50
$7.72
100
$5.97
250
$5.58
500
$4.75
1,000 +
$4.07
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass.
In Stock:
0
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5